Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No146184-0200
Newark Part No.70AC7229
Product Range146184 Series
Also Known AsGTIN UPC EAN: 889056591195
Your Part Number
Technical Datasheet
97 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.200 |
| 10+ | $3.130 |
| 25+ | $3.120 |
| 50+ | $3.110 |
| 100+ | $3.100 |
| 250+ | $3.090 |
| 500+ | $3.080 |
| 1000+ | $3.070 |
Price for:Each
Minimum: 1
Multiple: 1
$3.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No146184-0200
Newark Part No.70AC7229
Product Range146184 Series
Also Known AsGTIN UPC EAN: 889056591195
Technical Datasheet
Antenna TypePCB
Frequency Min3GHz
Frequency Max6GHz
Antenna MountingAdhesive
Gain4dBi
Input Power2W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range146184 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
- Ultra wideband (UWB) PCB antenna with balanced transmission
- Omnidirectional radiation
- Adhesive mounting
- 200mm cable length
- 47mm x 17.60mm x 0.31mm(L x W x H) size
Technical Specifications
Antenna Type
PCB
Frequency Max
6GHz
Gain
4dBi
Input Impedance
50ohm
Product Range
146184 Series
Frequency Min
3GHz
Antenna Mounting
Adhesive
Input Power
2W
Antenna Polarization
Linear
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate