2. Audio / Video
                                                                                                    3. A / V Distribution
                                                                                                    4. Amplifiers - Distribution, Splitters & Extenders
                                                                                                    Print Page

                                                                                                    33-11631

                                                                                                    Digital to Analog Converter, 32 kHz, 44.1 kHz, 48 kHz, 96 kHz, 5 VDC, RCA Connector

                                                                                                    STELLAR LABS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    STELLAR LABS 33-11631
                                                                                                    STELLAR LABS 33-11631
                                                                                                    STELLAR LABS 33-11631
                                                                                                    STELLAR LABS 33-11631
                                                                                                    STELLAR LABS 33-11631
                                                                                                    ManufacturerSTELLAR LABS
                                                                                                    Manufacturer Part No33-11631
                                                                                                    Newark Part No.85W1624
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    289 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$35.840$7.280
                                                                                                    3+$32.840$7.280
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $7.28
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    STELLAR LABS
                                                                                                    ManufacturerSTELLAR LABS
                                                                                                    Manufacturer Part No33-11631
                                                                                                    Newark Part No.85W1624
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product Range-
                                                                                                    Plug Type-
                                                                                                    SVHCNo SVHC (15-Jan-2018)

                                                                                                    Alternatives for 33-11631

                                                                                                    1 Product Found

                                                                                                    Product Overview

                                                                                                    Digital to Analog Converter Compact device accepts either TOSLINK or coaxial digital audio input, and converts it to left/right analog line level output. It's perfect when connecting televisions, DVD and Blu-ray players to audio equipment that lacks the necessary digital input. This device automatically down mixes 5.1 digital audio to two (left/right) analog channels.

                                                                                                    • Supports 32KHz, 44.1 KHz, 48 KHz, and 96KHz sampling rates
                                                                                                    • Automatically down-mixes up to six channels (5.1) to an analog stereo signal
                                                                                                    • Switch-selectable between S/PDIF and TOSLINK input
                                                                                                    • Unbalanced line-level output thru RCA connectors
                                                                                                    • Required power: 5VDC (adapter included)

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2018)

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (15-Jan-2018)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product