Print Page
Image is for illustrative purposes only. Please refer to product description.

9 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $48.200 | $7.170 |
| 5+ | $44.960 | $7.170 |
| 10+ | $42.200 | $7.170 |
Price for:Each
Minimum: 1
Multiple: 1
$7.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG3084
Newark Part No.13AJ0962
Product Range-
Plug TypeUSB
SVHCTo Be Advised
Product Overview
This HDMI Extender includes a transmitter unit (TX) and a receiver unit(RX), working as a pair. It allows for transmission and extension uncompressed full HD 1080p@60Hz HDMI signal via CAT6/6A/7 network cable, the transmission distance is up to 50 meters with zero latency. This product is perfect for AV transmission in applications of HD conference system, HD video shooting, HD multimedia education system, home entertainment and signage etc.
- Portable size design
- Support HDMI 1.3, compatible with HDCP 1.2
- Resolution supported is up to full HD 1080p@60Hz
- Use CAT6/6A/7 for long distance transmission up to 50 meters
- Uncompressed and zero latency
- Micro USB cable for power, support receiver powered from transmission
- Plug and Play, without installation
Applications
Computer Peripherals, Audio & Video, Datacom, Broadcast & Studio, Communications & Networking, Hobby & Education, Telecom
Contents
x1 Transmitter Unit; x1 Receiver Unit; x1 User Manual; x2 USB to Micro Cable
Technical Specifications
Product Range
-
SVHC
To Be Advised
Plug Type
USB
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate