Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRADIO DESIGN LABS
Manufacturer Part NoEZ-VDA2BCopy
Newark Part No.74R2252
Product RangeEZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $186.680 |
Price for:Each
Minimum: 1
Multiple: 1
$186.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRADIO DESIGN LABS
Manufacturer Part NoEZ-VDA2BCopy
Newark Part No.74R2252
Product RangeEZ Series
Technical Datasheet
Product RangeEZ Series
Plug TypeUS
SVHCNo SVHC (19-Jan-2021)
Product Overview
The EZ series composite video distribution amplifiers feature a wide bandwidth supporting high quality video distribution. Front panel gain and EQ trimmers allow you to fine tune your video signal.
- 75 ohm input
- BNC Input and outputs
- Two outputs
- Gold plated jacks
- Supports NTSC or PAL signals
- Compact size
- Input level: 1 V p-p nominal
- Gain: Unity to +6 dB (adjustable)
- Equalization: Flat to +7 dB @ 50 MHz (adjustable)
- Bandwidth: > 400 MHz
- Requires 24VDC, 35mA (AC adapter included)
- Dimensions: 2.9" (W) x 3" (D)
- 1/6th rack width
Technical Specifications
Product Range
EZ Series
SVHC
No SVHC (19-Jan-2021)
Plug Type
US
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate