Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRADIO DESIGN LABS
Manufacturer Part NoST-PA2Copy
Newark Part No.88C7090
Product RangeStick-On Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $134.970 |
Price for:Each
Minimum: 1
Multiple: 1
$134.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRADIO DESIGN LABS
Manufacturer Part NoST-PA2Copy
Newark Part No.88C7090
Product RangeStick-On Series
Technical Datasheet
Product RangeStick-On Series
Plug TypeHardwired
SVHCNo SVHC (19-Jan-2021)
Product Overview
Utility Power Amplifier The ST-PA2 features a single, unbalanced audio input, a gain control, and two outputs. The first output is designed to deliver a clean 2 watts RMS into an 8 ohm speaker. The second output is intended to drive 600 ohm transformers, typically on equipment inputs. This makes the ST-PA2 uniquely suited to applications such as music-on-hold inputs on telephone systems which may have either 8 ohm or 600 ohm inputs. If desired, both outputs may be used at the same time.
- 10kΩ Unbalanced input
- 8 and 600Ω Unbalanced output
- 35Hz to 30kHz (8Ω ±1.5dB) and 20Hz to 30kHz (600Ω ±0.5dB) Frequency response
- 24VDC Voltage rating
- Quality utility amplifier
- Intercom driver
- Music-on-hold driver
Applications
Signal Processing
Technical Specifications
Product Range
Stick-On Series
SVHC
No SVHC (19-Jan-2021)
Plug Type
Hardwired
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate