19 Product Results Found for " "
View
Buyer
Engineer
Manufacturer
Module Applications
Compliance Standard
Supported Devices
Module Interface
Supply Voltage Min
Supply Voltage Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $35.980 5+ $35.420 10+ $34.860 50+ $34.370 100+ $33.860 More Pricing... | Custom Application Design | CE, FCC | FT232R | USB | 4.25V | 5.25V | TTL to USB Interface | ||||||
Each | 1+ $77.190 5+ $77.080 10+ $76.980 50+ $75.870 | Data Collection, Monitoring, Remote Control, Sensor Networks | - | - | USB | 4.75V | 5.25V | - | ||||||
Each | 1+ $51.480 5+ $50.310 10+ $49.140 50+ $48.450 100+ $47.760 | USB Host Interface | - | VNC2-32Q | SPI, UART | - | 5V | - | ||||||
11N7868 RoHS | Each | Pricing is unavailable. Please contact customer services. | Commissioning Tool when Setting up Networks | - | ETRX2 | RS232, USB | 4.75V | 5.25V | - | |||||
Each | 1+ $37.520 | Industrial and Telecommunication | - | FT2232H | USB | 4.5V | 5V | FT2232 | ||||||
Each | 1+ $64.310 5+ $64.260 10+ $64.210 50+ $64.120 100+ $63.190 | Industrial, Home Projects | - | FT232R | USB | 4.75V | 5.25V | - | ||||||
Each | 1+ $79.200 5+ $79.190 10+ $79.170 50+ $79.160 | - | - | - | - | - | - | - | ||||||
Each | 1+ $75.110 5+ $75.030 10+ $74.940 50+ $74.930 100+ $73.850 | - | - | - | - | - | - | - | ||||||
Each | 1+ $42.200 5+ $41.000 10+ $39.810 50+ $38.640 100+ $38.120 | USB Host Interface | - | VNC2-32Q | SPI, UART | - | 5V | - | ||||||
Each | 1+ $43.790 5+ $42.360 10+ $40.910 50+ $39.020 100+ $38.480 | USB Host Interface | CE, FCC | FT232R | UART, USB | 1.8V | 5.25V | FT232RL IC device | ||||||
Each | 1+ $41.600 5+ $40.140 10+ $38.690 50+ $37.360 100+ $36.870 | USB Host Interface | EN | FT232RQ | UART, USB | 3.3V | 5.25V | USB to UART Interface | ||||||
Each | 1+ $40.970 5+ $39.900 10+ $38.830 50+ $38.630 100+ $38.400 | Industrial, Home Projects | - | DB9 form factor | USB | 4.25V | 5.25V | - | ||||||
Each | 1+ $59.030 5+ $58.370 10+ $57.700 50+ $57.600 100+ $57.570 | Data Collection, Monitoring, Remote Control, Sensor Networks | - | - | USB | 4.75V | 5.25V | - | ||||||
Each | 1+ $42.590 5+ $42.070 10+ $41.520 50+ $40.950 100+ $40.360 | Industrial, Home Projects | - | DB9 form factor | USB | 4.25V | 5.25V | - | ||||||
Each | 1+ $38.940 5+ $37.690 10+ $36.420 50+ $36.350 100+ $34.770 | - | - | FT245R | USB | 3.3V | 5.25V | - | ||||||
Each | 1+ $42.870 5+ $42.260 10+ $41.660 50+ $41.090 100+ $40.500 | - | - | VNC2-48L1B | USB | - | 5.5V | - | ||||||
Each | 1+ $102.630 5+ $92.370 10+ $80.060 50+ $73.910 | - | - | VNC2-48L1B | USB | - | 5.5V | - | ||||||
Each | 1+ $45.150 5+ $44.560 10+ $43.970 50+ $43.960 100+ $43.330 | - | - | VNC2-48L1B | USB | - | 5.5V | - | ||||||
DELKIN DEVICES | Each | Pricing is unavailable. Please contact customer services. | Embedded Computing | - | Windows 7, Windows 8, Windows 10, Windows XP, Linux Kernel 4.2.0-27, Mac OS X 10.8.4, 10.11.2 | USB | 4.5V | 5.5V | E200 Series | |||||