USB:
19 Products FoundView
Buyer
Engineer
Manufacturer
Module Applications
Compliance Standard
Supported Devices
Module Interface
Supply Voltage Min
Supply Voltage Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $36.400 5+ $35.830 10+ $35.270 50+ $34.780 100+ $34.260 More Pricing... | Custom Application Design | CE, FCC | FT232R | USB | 4.25V | 5.25V | TTL to USB Interface | ||||||
Each | 1+ $79.200 5+ $79.190 10+ $79.170 50+ $79.160 | - | - | - | - | - | - | - | ||||||
Each | 1+ $42.710 5+ $41.500 10+ $40.290 50+ $39.120 100+ $38.600 | USB Host Interface | - | VNC2-32Q | SPI, UART | - | 5V | - | ||||||
Each | 1+ $42.780 5+ $41.400 10+ $40.010 50+ $38.180 100+ $37.670 | USB Host Interface | CE, FCC | FT232R | UART, USB | 1.8V | 5.25V | FT232RL IC device | ||||||
Each | 1+ $41.600 5+ $40.140 10+ $38.690 50+ $37.360 100+ $36.870 | USB Host Interface | EN | FT232RQ | UART, USB | 3.3V | 5.25V | USB to UART Interface | ||||||
Each | 1+ $40.970 5+ $39.900 10+ $38.830 50+ $38.630 100+ $38.400 | Industrial, Home Projects | - | DB9 form factor | USB | 4.25V | 5.25V | - | ||||||
Each | 1+ $41.870 5+ $41.360 10+ $40.840 50+ $40.280 100+ $39.720 | Industrial, Home Projects | - | DB9 form factor | USB | 4.25V | 5.25V | - | ||||||
Each | 1+ $39.410 5+ $38.140 10+ $36.870 50+ $36.790 100+ $35.200 | - | - | FT245R | USB | 3.3V | 5.25V | - | ||||||
Each | 1+ $51.810 5+ $50.640 10+ $49.460 50+ $48.770 100+ $48.090 | USB Host Interface | - | VNC2-32Q | SPI, UART | - | 5V | - | ||||||
Each | 1+ $59.700 5+ $59.030 10+ $58.350 50+ $58.260 100+ $58.220 | Data Collection, Monitoring, Remote Control, Sensor Networks | - | - | USB | 4.75V | 5.25V | - | ||||||
Each | 1+ $38.370 | Industrial and Telecommunication | - | FT2232H | USB | 4.5V | 5V | FT2232 | ||||||
Each | 1+ $65.050 5+ $65.000 10+ $64.950 50+ $64.870 100+ $63.930 | Industrial, Home Projects | - | FT232R | USB | 4.75V | 5.25V | - | ||||||
Each | 1+ $78.090 5+ $77.980 10+ $77.880 50+ $76.770 | Data Collection, Monitoring, Remote Control, Sensor Networks | - | - | USB | 4.75V | 5.25V | - | ||||||
Each | 1+ $75.580 5+ $75.500 10+ $75.410 50+ $75.400 100+ $74.320 | - | - | - | - | - | - | - | ||||||
DELKIN DEVICES | Each | Pricing is unavailable. Please contact customer services. | Embedded Computing | - | Windows 7, Windows 8, Windows 10, Windows XP, Linux Kernel 4.2.0-27, Mac OS X 10.8.4, 10.11.2 | USB | 4.5V | 5.5V | E200 Series | |||||
Each | 1+ $43.380 5+ $42.770 10+ $42.160 50+ $41.580 100+ $40.990 | - | - | VNC2-48L1B | USB | - | 5.5V | - | ||||||
Each | 1+ $45.680 5+ $45.090 10+ $44.490 50+ $44.480 100+ $43.840 | - | - | VNC2-48L1B | USB | - | 5.5V | - | ||||||
Each | 1+ $103.700 5+ $93.370 10+ $80.970 50+ $74.780 | - | - | VNC2-48L1B | USB | - | 5.5V | - | ||||||
11N7868 RoHS | Each | Pricing is unavailable. Please contact customer services. | Commissioning Tool when Setting up Networks | - | ETRX2 | RS232, USB | 4.75V | 5.25V | - | |||||