2. Wireless Modules & Adaptors
                                                                                                  3. Communications & Networking Modules
                                                                                                  4. Zigbee Modules / XBee
                                                                                                  Print Page

                                                                                                  XB3-24Z8UM

                                                                                                  ZIGBEE MODULE, 2.4 GHZ, U.FL ANT, MMT

                                                                                                  DIGI INTERNATIONAL
                                                                                                  DIGI INTERNATIONAL XB3-24Z8UM
                                                                                                  DIGI INTERNATIONAL XB3-24Z8UM
                                                                                                  DIGI INTERNATIONAL XB3-24Z8UM
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerDIGI INTERNATIONAL
                                                                                                  Manufacturer Part NoXB3-24Z8UM
                                                                                                  Newark Part No.83AH5002
                                                                                                  Product RangeXBee 3 PRO Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1,147 In Stock

                                                                                                  Need more?

                                                                                                  180 Delivery in 1-3 Business Days(US stock)
                                                                                                  967 Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST Standard Shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$22.91
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $22.91
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  DIGI INTERNATIONAL
                                                                                                  ManufacturerDIGI INTERNATIONAL
                                                                                                  Manufacturer Part NoXB3-24Z8UM
                                                                                                  Newark Part No.83AH5002
                                                                                                  Product RangeXBee 3 PRO Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Zigbee ProtocolZigBee 3.0
                                                                                                  Zigbee ProtocolZigbee 3.0
                                                                                                  Supply Voltage Range2.1 V to 3.6 V
                                                                                                  Supply Voltage Range2.1 V to 3.6 V
                                                                                                  Product RangeXBee 3 PRO Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  XB3-24Z8UM is a Digi XBee® 3 PRO ZIGBEE 3.0 module with U.FL antenna. Digi XBee® 3 modules accelerate time to market for designers, OEMs and solution providers by quickly enabling wireless connectivity and easy-to-add functionality. Building on industry-leading technology, pre-certified Digi XBee 3 modules offer the flexibility to switch between multiple frequencies and wireless protocols as needed. Digi XBee 3 Zigbee 3.0 offers a fully interoperable ecosystem covering all vertical markets including building automation, smart energy, digital health, intelligent lighting, and others. With Digi Remote Manager®, Digi XBee 3 modules can be easily configured and controlled from a simple, central platform. Built-in Digi TrustFence® security, identity and data privacy features use more than 175 controls to protect against new and evolving cyber threats. MicroPython and XCTU software tools simplify adding functionality, configuration and testing.

                                                                                                  • Digi XBee® 3 micro form factor allows for more compact and portable applications
                                                                                                  • Eliminate the need for an external microcontroller and create smart end nodes using MicroPython
                                                                                                  • Intrinsic IoT security with Digi TrustFence®, layered approach securing edge device, through gateway
                                                                                                  • Silicon Labs EFR32MG SoC (transceiver chipset)
                                                                                                  • Micro:0.533 x 0.76 x 0.087inch dimension (L X W X H)
                                                                                                  • RF 250Kbps, serial up to 1Mbps data rate
                                                                                                  • Up to 300ft indoor/urban range, up to 2 miles outdoor RF line of site range
                                                                                                  • Transmit power of +19dBm, receiver sensitivity (1% PER) of -103dBm normal mode
                                                                                                  • UART, SPI, I2 serial data interface, ISM 2.4GHz frequency band
                                                                                                  • Supply voltage range from 2.1 to 3.6V, operating temperature range from -40°C to 85°C

                                                                                                  Technical Specifications

                                                                                                  Zigbee Protocol

                                                                                                  ZigBee 3.0

                                                                                                  Supply Voltage Range

                                                                                                  2.1 V to 3.6 V

                                                                                                  Product Range

                                                                                                  XBee 3 PRO Series

                                                                                                  Zigbee Protocol

                                                                                                  Zigbee 3.0

                                                                                                  Supply Voltage Range

                                                                                                  2.1 V to 3.6 V

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992C
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.