Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoTLSMDT3C020GLFSCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel51AJ9316
Re-Reel52AJ2405RL
Cut Tape52AJ2405
Product RangeTLSM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1100 | $1.510 | $1,661.00 |
| Total Price | $1,661.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1100+ | $1.510 |
| 2000+ | $1.490 |
| 4000+ | $1.470 |
| 6000+ | $1.440 |
| 10000+ | $1.410 |
Full Reel
| Quantity | Price |
|---|---|
| 1100+ | $1.790 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoTLSMDT3C020GLFSCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel51AJ9316
Re-Reel52AJ2405RL
Cut Tape52AJ2405
Product RangeTLSM Series
Product RangeTLSM Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force2000gf
Contact Rating50mA at 16VDC
Switch Dimensions (L x W)6mm x 6.1mm
IP RatingIP54
IlluminationNon Illuminated
SVHCNo SVHC (10-Jun-2022)
Product Overview
- Compact top mount endurance SMT tactile switch
- 6.0 x 6.1mm dimension and height 3.45mm
- IP54 rated
- Momentary action and SPDT, NC contact arrangement
- Long life - 3M cycles and 0.3±0.2mm travel
- Suitable for elevator button & alarm, robotic vacuum, door handle and mower applications
Technical Specifications
Product Range
TLSM Series
Switch Mounting
Surface Mount
Actuating Force
2000gf
Switch Dimensions (L x W)
6mm x 6.1mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 16VDC
IP Rating
IP54
SVHC
No SVHC (10-Jun-2022)
Alternatives for TLSMDT3C020GLFS
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
