Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoTHB001PCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.30AK7481
Product RangeTHB Series
Your Part Number
6,086 In Stock
24,480 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.250 |
| 10+ | $4.060 |
| 25+ | $3.800 |
| 50+ | $3.510 |
| 100+ | $3.290 |
| 250+ | $3.020 |
| 500+ | $2.730 |
| 1000+ | $2.580 |
Price for:Each
Minimum: 1
Multiple: 1
$4.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoTHB001PCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.30AK7481
Product RangeTHB Series
No. of Axes2
Track Resistance10kohm
Supply Voltage Max-
No. of Switch Positions-
Contact Current AC Max-
Contact Voltage AC Max50V
Rotation Electrical Angle36°
Handle StyleStraight Tip
Product RangeTHB Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Axes
2
Supply Voltage Max
-
Contact Current AC Max
-
Rotation Electrical Angle
36°
Product Range
THB Series
Track Resistance
10kohm
No. of Switch Positions
-
Contact Voltage AC Max
50V
Handle Style
Straight Tip
SVHC
No SVHC (15-Jan-2018)
Alternatives for THB001P
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
