Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoTDD01H0SB1RCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel82AC3304RL
Cut Tape82AC3304
Product RangeTDD Series
Your Part Number
386 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.360 | $3.36 |
| Total Price | $3.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.360 |
| 10+ | $2.870 |
| 25+ | $2.680 |
| 50+ | $2.580 |
| 100+ | $2.470 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoTDD01H0SB1RCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel82AC3304RL
Cut Tape82AC3304
Product RangeTDD Series
No. of Circuits1Circuits
Switch Actuator StyleSlide
Switch MountingSurface Mount
Contact ConfigurationSPDT
Contact Voltage DC Max24V
Contact Current DC Max25mA
Product RangeTDD Series
Switch TypeDIP
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Circuits
1Circuits
Switch Mounting
Surface Mount
Contact Voltage DC Max
24V
Product Range
TDD Series
SVHC
No SVHC (15-Jan-2018)
Switch Actuator Style
Slide
Contact Configuration
SPDT
Contact Current DC Max
25mA
Switch Type
DIP
Alternatives for TDD01H0SB1R
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
