Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoSERGYAUOACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.95W3666
Product RangeSER Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.220 |
| 5+ | $9.340 |
| 10+ | $9.120 |
| 25+ | $8.930 |
| 50+ | $8.510 |
| 100+ | $7.750 |
| 250+ | $7.180 |
Price for:Each
Minimum: 1
Multiple: 1
$10.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoSERGYAUOACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.95W3666
Product RangeSER Series
Technical Datasheet
Product RangeSER Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleRectangular Button
Actuating Force150gf
Contact Rating10mA at 24VDC
Switch Dimensions (L x W)17.5mm x 12.3mm
IP Rating-
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
SER Series
Switch Mounting
Through Hole
Actuating Force
150gf
Switch Dimensions (L x W)
17.5mm x 12.3mm
IP Rating
-
SVHC
No SVHC (10-Jun-2022)
Actuator Orientation
Top Actuated
Actuator Style
Rectangular Button
Contact Rating
10mA at 24VDC
IP Rating
-
Illumination
Non Illuminated
Technical Docs (2)
Alternatives for SERGYAUOA
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
