Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoSDS005RULCCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.55AK1036
Product RangeSDS Series
Your Part Number
5,534 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.330 |
| 100+ | $1.830 |
| 250+ | $1.670 |
| 500+ | $1.520 |
| 1000+ | $1.410 |
Price for:Each
Minimum: 1
Multiple: 1
$2.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoSDS005RULCCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.55AK1036
Product RangeSDS Series
Product RangeSDS Series
Contact ConfigurationSPST-NC
Switch TerminalsSolder
Contact Current Max10µA
Contact Voltage DC Nom1.8V
External Height2mm
External Width5mm
External Depth5.7mm
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
SDS Series
Switch Terminals
Solder
Contact Voltage DC Nom
1.8V
External Width
5mm
SVHC
No SVHC (15-Jan-2018)
Contact Configuration
SPST-NC
Contact Current Max
10µA
External Height
2mm
External Depth
5.7mm
Alternatives for SDS005RULC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
