Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoSDA01H0BDCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.69AH2150
Product RangeSDA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.040 |
| 10+ | $2.780 |
| 25+ | $2.620 |
| 50+ | $2.490 |
| 100+ | $2.330 |
| 250+ | $2.160 |
| 500+ | $1.940 |
| 2500+ | $1.790 |
Price for:Each
Minimum: 1
Multiple: 1
$3.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoSDA01H0BDCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.69AH2150
Product RangeSDA Series
No. of Circuits1Circuits
Switch Actuator StyleFlush Slide
Switch MountingThrough Hole
Contact ConfigurationSPST-NO
Contact Voltage DC Max5V
Contact Current DC Max100mA
Product RangeSDA Series
Switch TypeDIP Unsealed
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Circuits
1Circuits
Switch Mounting
Through Hole
Contact Voltage DC Max
5V
Product Range
SDA Series
SVHC
No SVHC (15-Jan-2018)
Switch Actuator Style
Flush Slide
Contact Configuration
SPST-NO
Contact Current DC Max
100mA
Switch Type
DIP Unsealed
Alternatives for SDA01H0BD
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
