Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoR20407RN02QCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.82AC3087
Product RangeRota-Slide R Series
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.310 |
| 5+ | $8.780 |
| 10+ | $8.380 |
| 25+ | $8.000 |
| 50+ | $7.420 |
| 100+ | $6.830 |
| 250+ | $6.690 |
Price for:Each
Minimum: 1
Multiple: 1
$10.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoR20407RN02QCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.82AC3087
Product RangeRota-Slide R Series
Technical Datasheet
No. of Switch Positions4 Position
No. of Poles2 Pole
Angle of Throw36°
Contact Current AC Max5A
Contact Voltage AC Max125V
Product RangeRota-Slide R Series
IlluminationNon Illuminated
Contact Current DC Max500mA
Contact Voltage DC Max125V
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Switch Positions
4 Position
Angle of Throw
36°
Contact Voltage AC Max
125V
Illumination
Non Illuminated
Contact Voltage DC Max
125V
No. of Poles
2 Pole
Contact Current AC Max
5A
Product Range
Rota-Slide R Series
Contact Current DC Max
500mA
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Alternatives for R20407RN02Q
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
