Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoPTS815 SJM 250 SMTR LFSCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.35AH5299
Product RangePTS815 Series
Your Part Number
1,990 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.344 |
| 10+ | $0.324 |
| 25+ | $0.289 |
| 50+ | $0.266 |
| 100+ | $0.239 |
| 250+ | $0.214 |
| 500+ | $0.191 |
| 1000+ | $0.173 |
Price for:Each
Minimum: 1
Multiple: 1
$0.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoPTS815 SJM 250 SMTR LFSCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.35AH5299
Product RangePTS815 Series
Technical Datasheet
Product RangePTS815 Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleOval Button
Actuating Force180gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)4.2mmx 3.2mm
IP RatingIP40
IlluminationNon Illuminated
SVHCNo SVHC (10-Jun-2022)
Product Overview
- PTS 815 series microminiature SMT top actuated tactile switch
- 4.2 x 3.2mm footprint
- Momentary action function
- 2.5mm thickness
- Commercial grade
- J bend SMT termination
- 180gf white actuation force
- Suitable for IoT devices, home automation and remote controls applications
Technical Specifications
Product Range
PTS815 Series
Switch Mounting
Surface Mount
Actuating Force
180gf
Switch Dimensions (L x W)
4.2mmx 3.2mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Oval Button
Contact Rating
50mA at 12VDC
IP Rating
IP40
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for PTS815 SJM 250 SMTR LFS
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
