Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoPTS540JK035SMTR LFSCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel26AH0015
Cut Tape26AH0015
Product RangePTS540 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.510 | $5.10 |
| Total Price | $5.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.510 |
| 25+ | $0.485 |
| 50+ | $0.461 |
| 100+ | $0.436 |
| 250+ | $0.411 |
| 500+ | $0.369 |
| 1000+ | $0.335 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoPTS540JK035SMTR LFSCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel26AH0015
Cut Tape26AH0015
Product RangePTS540 Series
Product RangePTS540 Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound - Without Button
Actuating Force230gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)3.7mm x 3.7mm
IP RatingIP40
IP RatingIP40
IlluminationNon Illuminated
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
PTS540 Series
Switch Mounting
Surface Mount
Actuating Force
230gf
Switch Dimensions (L x W)
3.7mm x 3.7mm
IP Rating
IP40
SVHC
No SVHC (15-Jan-2018)
Actuator Orientation
Top Actuated
Actuator Style
Round - Without Button
Contact Rating
50mA at 12VDC
IP Rating
IP40
Illumination
Non Illuminated
Alternatives for PTS540JK035SMTR LFS
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
