Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoPTS125SJL73P25M LFSCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.38AK6660
Product RangePTS125 Series
Your Part Number
30,600 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.405 |
| 100+ | $0.360 |
| 250+ | $0.341 |
| 500+ | $0.327 |
| 1000+ | $0.326 |
| 2500+ | $0.306 |
| 5000+ | $0.292 |
Price for:Each
Minimum: 10
Multiple: 10
$4.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoPTS125SJL73P25M LFSCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.38AK6660
Product RangePTS125 Series
Product RangePTS125 Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleSquare Button
Actuating Force130gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)12mm x 12mm
IP RatingIP40
IP RatingIP40
IlluminationNon Illuminated
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
PTS125 Series
Switch Mounting
Through Hole
Actuating Force
130gf
Switch Dimensions (L x W)
12mm x 12mm
IP Rating
IP40
SVHC
No SVHC (15-Jan-2018)
Actuator Orientation
Top Actuated
Actuator Style
Square Button
Contact Rating
50mA at 12VDC
IP Rating
IP40
Illumination
Non Illuminated
Alternatives for PTS125SJL73P25M LFS
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
