Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoNAN0T160BPCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel59AM2771RL
Cut Tape59AM2771
Product RangeNanoT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 10 | $0.911 | $9.11 |
| Total Price | $9.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.911 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoNAN0T160BPCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel59AM2771RL
Cut Tape59AM2771
Product RangeNanoT Series
Product RangeNanoT Series
Actuator OrientationSide Actuated
Switch MountingPIP (Pin Through Paste)
Actuator StyleRound Button
Actuating Force160gf
Contact Rating20mA at 15VDC
Switch Dimensions (L x W)2.2mm x 1.65mm
IP RatingIP67
IP RatingIP67
IlluminationNon Illuminated
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
NanoT Series
Switch Mounting
PIP (Pin Through Paste)
Actuating Force
160gf
Switch Dimensions (L x W)
2.2mm x 1.65mm
IP Rating
IP67
SVHC
No SVHC (21-Jan-2025)
Actuator Orientation
Side Actuated
Actuator Style
Round Button
Contact Rating
20mA at 15VDC
IP Rating
IP67
Illumination
Non Illuminated
Alternatives for NAN0T160BP
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
