Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoL102011MS02QCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.35AH2175
Product RangeL Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $4.110 |
| 10+ | $3.270 |
| 25+ | $3.160 |
| 50+ | $3.070 |
| 100+ | $2.970 |
| 250+ | $2.610 |
| 500+ | $2.560 |
| 1000+ | $2.480 |
Price for:Each
Minimum: 1
Multiple: 1
$4.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoL102011MS02QCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.35AH2175
Product RangeL Series
Technical Datasheet
Contact ConfigurationSPDT
Switch OperationPush-Pull
Switch MountingThrough Hole
Product RangeL Series
Contact Current Max4A
Contact Voltage AC Max125V
Contact Voltage DC Max28V
OrientationVertical
SVHCNo SVHC (10-Jun-2022)
Product Overview
The L102011MS02Q is a single-pole double-throw (SPDT) Miniature Slide Switch with PC through-hole terminations and 0.2-inch high black nylon 6/6 actuator. The L series switch has silver plated copper contact and black 6/6 nylon housing.
- Positive detent
- Enclosed housing
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
Through Hole
Contact Current Max
4A
Contact Voltage DC Max
28V
SVHC
No SVHC (10-Jun-2022)
Switch Operation
Push-Pull
Product Range
L Series
Contact Voltage AC Max
125V
Orientation
Vertical
Technical Docs (2)
Alternatives for L102011MS02Q
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
