Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoH200AA2F205NBCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.35AH0771
Product RangeH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 540+ | $52.660 |
Price for:Each
Minimum: 540
Multiple: 540
$28,436.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoH200AA2F205NBCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.35AH0771
Product RangeH Series
Technical Datasheet
Switch OperationOn-On-On
Contact ConfigurationDP3T
Product RangeH Series
No. of Switch Positions3 Position
Switch TerminalsQuick Connect
Contact Current Max-
Contact Voltage AC Nom20V
Contact Voltage DC Nom20V
Angle of Throw45°
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Switch Operation
On-On-On
Product Range
H Series
Switch Terminals
Quick Connect
Contact Voltage AC Nom
20V
Angle of Throw
45°
Contact Configuration
DP3T
No. of Switch Positions
3 Position
Contact Current Max
-
Contact Voltage DC Nom
20V
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Alternatives for H200AA2F205NB
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
