Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoEDSSC1LFS
Newark Part No.30AK6019
Product RangeED Series
Your Part Number
2,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.730 |
| 10+ | $2.330 |
| 25+ | $2.180 |
| 50+ | $1.990 |
| 100+ | $1.800 |
| 250+ | $1.590 |
| 500+ | $1.530 |
| 1000+ | $1.480 |
Price for:Each
Minimum: 1
Multiple: 1
$2.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoEDSSC1LFS
Newark Part No.30AK6019
Product RangeED Series
Product RangeED Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound - Dome
Actuating Force240gf
Contact Rating100mA at 100VDC
Switch Dimensions (L x W)12.7mm x 11.3mm
IP RatingIP67
IP RatingIP67
IlluminationNon Illuminated
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
ED Series
Switch Mounting
Surface Mount
Actuating Force
240gf
Switch Dimensions (L x W)
12.7mm x 11.3mm
IP Rating
IP67
SVHC
No SVHC (15-Jan-2018)
Actuator Orientation
Top Actuated
Actuator Style
Round - Dome
Contact Rating
100mA at 100VDC
IP Rating
IP67
Illumination
Non Illuminated
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate