Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoE101SD1V3QECopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.82AC2843
Product RangeE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.230 |
| 5+ | $16.000 |
| 10+ | $14.760 |
| 25+ | $13.530 |
| 50+ | $13.000 |
| 100+ | $12.860 |
| 250+ | $12.710 |
Price for:Each
Minimum: 1
Multiple: 1
$17.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoE101SD1V3QECopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.82AC2843
Product RangeE Series
Technical Datasheet
Switch OperationOn-None-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product RangeE Series
Switch MountingThrough Hole
Contact Current Max7.5A
Contact Voltage AC Nom125V
Switch TerminalsPC Pin
Contact Voltage DC Nom28V
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Switch Operation
On-None-On
Illumination
Non Illuminated
Switch Mounting
Through Hole
Contact Voltage AC Nom
125V
Contact Voltage DC Nom
28V
Contact Configuration
SPDT
Product Range
E Series
Contact Current Max
7.5A
Switch Terminals
PC Pin
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Alternatives for E101SD1V3QE
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
