Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoDF52J12S215HQACopy
Newark Part No.34AH8819
Product RangeDF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 250+ | $9.390 |
| 500+ | $8.780 |
| 1000+ | $8.300 |
Price for:Each
Minimum: 250
Multiple: 250
$2,347.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoDF52J12S215HQACopy
Newark Part No.34AH8819
Product RangeDF Series
Technical Datasheet
Switch OperationOff-On
Contact ConfigurationSPST
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product RangeDF Series
Contact Current AC Max16A
Contact Voltage VAC250V
Contact Current DC Max11A
Contact Voltage VDC30V
Panel Cutout Height26.14mm
Panel Cutout Width12.5mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Switch Operation
Off-On
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
16A
Contact Current DC Max
11A
Panel Cutout Height
26.14mm
Panel Cutout Diameter
-
SVHC
No SVHC (15-Jan-2018)
Contact Configuration
SPST
Switch Mounting
Panel Mount
Product Range
DF Series
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Panel Cutout Width
12.5mm
Switch Terminals
Quick Connect
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
