Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoD6F90F1LFSCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.30AK6006
Product RangeD6 Series
Your Part Number
8,928 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.270 |
| 100+ | $1.780 |
| 250+ | $1.620 |
| 500+ | $1.480 |
| 1000+ | $1.370 |
Price for:Each
Minimum: 1
Multiple: 1
$2.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoD6F90F1LFSCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.30AK6006
Product RangeD6 Series
Switch OperationMomentary
Contact ConfigurationSPST-NO
Contact Voltage AC Nom-
Contact Voltage DC Nom32V
Contact Current Max100mA
Switch TerminalsPC Pin
Product RangeD6 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Switch Operation
Momentary
Contact Voltage AC Nom
-
Contact Current Max
100mA
Product Range
D6 Series
Contact Configuration
SPST-NO
Contact Voltage DC Nom
32V
Switch Terminals
PC Pin
SVHC
No SVHC (15-Jan-2018)
Alternatives for D6F90F1LFS
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
