Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoD601J12S215PQFCopy
Newark Part No.39M0502
Product RangeD Series
Your Part Number
No Longer Available
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoD601J12S215PQFCopy
Newark Part No.39M0502
Product RangeD Series
Technical Datasheet
Switch OperationOn-None-On
Contact ConfigurationDPDT
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product RangeD Series
Contact Current AC Max10A
Contact Current Max10A
Contact Voltage VAC125V
Contact Voltage AC Nom125V
Contact Current DC Max10A
Contact Voltage VDC30V
Panel Cutout Height19.2mm
Panel Cutout Width22.53mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCTo Be Advised
Technical Specifications
Switch Operation
On-None-On
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
10A
Contact Voltage VAC
125V
Contact Current DC Max
10A
Panel Cutout Height
19.2mm
Panel Cutout Diameter
-
SVHC
To Be Advised
Contact Configuration
DPDT
Switch Mounting
Panel Mount
Product Range
D Series
Contact Current Max
10A
Contact Voltage AC Nom
125V
Contact Voltage VDC
30V
Panel Cutout Width
22.53mm
Switch Terminals
Quick Connect
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
