Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoCRD16CM0CBCopy
Newark Part No.34AH7437
Product RangeCRD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $9.000 |
Price for:Each
Minimum: 1530
Multiple: 1530
$13,770.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoCRD16CM0CBCopy
Newark Part No.34AH7437
Product RangeCRD Series
Technical Datasheet
Product RangeCRD Series
Switch MountingThrough Hole
No. of Switch Positions16 Position
Switching Voltage20V
Output CodeHexadecimal Complement
Switching Current-
Switch ConstructionSealed
Actuator LevelFlushed
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
CRD Series
No. of Switch Positions
16 Position
Output Code
Hexadecimal Complement
Switch Construction
Sealed
SVHC
No SVHC (15-Jan-2018)
Switch Mounting
Through Hole
Switching Voltage
20V
Switching Current
-
Actuator Level
Flushed
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
