Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | C&K COMPONENTS |
|---|---|
| Manufacturer Part No | CD16RM0SBRCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 28AK7860 |
| Product Range | CD Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.490 |
| 5+ | $12.770 |
| 10+ | $11.930 |
| 25+ | $11.120 |
| 50+ | $10.240 |
| 100+ | $9.650 |
| 250+ | $8.880 |
Price for:Each
Minimum: 1
Multiple: 1
$13.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | C&K COMPONENTS |
|---|---|
| Manufacturer Part No | CD16RM0SBRCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 28AK7860 |
| Product Range | CD Series |
| Product Range | CD Series |
| Switch Mounting | Surface Mount |
| No. of Switch Positions | 16 Position |
| Switching Voltage | - |
| Output Code | Hexadecimal |
| Switching Current | - |
| Switch Construction | Sealed |
| Actuator Level | Flushed |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Product Range | CD Series |
|---|---|
| No. of Switch Positions | 16 Position |
| Output Code | Hexadecimal |
| Switch Construction | Sealed |
| SVHC | No SVHC (15-Jan-2018) |
| Switch Mounting | Surface Mount |
|---|---|
| Switching Voltage | - |
| Switching Current | - |
| Actuator Level | Flushed |
Alternatives for CD16RM0SBR
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
