Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | C&K COMPONENTS |
|---|---|
| Manufacturer Part No | BD04Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 34AH6790 |
| Product Range | BD Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.960 |
| 10+ | $2.620 |
| 25+ | $2.580 |
| 50+ | $2.540 |
| 100+ | $2.500 |
| 250+ | $2.450 |
| 500+ | $2.410 |
| 1000+ | $2.370 |
Price for:Each
Minimum: 1
Multiple: 1
$2.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | C&K COMPONENTS |
|---|---|
| Manufacturer Part No | BD04Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 34AH6790 |
| Product Range | BD Series |
| Technical Datasheet | |
| No. of Circuits | 4Circuits |
| Switch Actuator Style | Raised Slide |
| Switch Mounting | Through Hole |
| Contact Configuration | SPST |
| Contact Voltage DC Max | 5V |
| Contact Current DC Max | 100mA |
| Product Range | BD Series |
| Switch Type | DIP Unsealed |
| SVHC | No SVHC (10-Jun-2022) |
Technical Specifications
| No. of Circuits | 4Circuits |
|---|---|
| Switch Mounting | Through Hole |
| Contact Voltage DC Max | 5V |
| Product Range | BD Series |
| SVHC | No SVHC (10-Jun-2022) |
| Switch Actuator Style | Raised Slide |
|---|---|
| Contact Configuration | SPST |
| Contact Current DC Max | 100mA |
| Switch Type | DIP Unsealed |
Technical Docs (3)
Alternatives for BD04
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
