Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoADPFF3J04AWCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.34AH5509
Product RangeA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 150+ | $19.600 |
| 250+ | $18.330 |
| 500+ | $17.240 |
Price for:Each
Minimum: 150
Multiple: 150
$2,940.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoADPFF3J04AWCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.34AH5509
Product RangeA Series
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorOvertravel Plunger
Contact ConfigurationDPST-NC
Switch TerminalsQuick Connect
Contact Current Max25A
Contact Voltage DC Nom24V
Product RangeA Series
Contact Voltage AC Nom250V
Operating Force Max40ozf
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
DPST-NC
Contact Current Max
25A
Product Range
A Series
Operating Force Max
40ozf
Microswitch Actuator
Overtravel Plunger
Switch Terminals
Quick Connect
Contact Voltage DC Nom
24V
Contact Voltage AC Nom
250V
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Alternatives for ADPFF3J04AW
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
