Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part No9221K1Z4QDCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.37AH8546
Product Range9000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 50+ | $72.120 |
| 100+ | $69.970 |
| 250+ | $67.830 |
Price for:Each
Minimum: 80
Multiple: 40
$5,769.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part No9221K1Z4QDCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.37AH8546
Product Range9000 Series
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationDPDT
IlluminationNon Illuminated
Product Range9000 Series
Switch MountingPanel Mount
Contact Current Max10A
Contact Voltage AC Nom125V
Switch TerminalsQuick Connect
Contact Voltage DC Nom28V
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 9221K1Z4QD is a 10A non-illuminated DPDT Unsealed Power Toggle Switch with ON-ON switch operation. It has panel-mount, rear, threaded mounting, quick connect 0.187-inch termination, bright chrome locking lever actuator and 1/4 - 40 bushing.
- Double pole models
- Locking lever option
- Small equipment, shut-off switch
- 25000 Electrical life cycles
- -30 to 85°C Operating temperature range
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
125V
Contact Voltage DC Nom
28V
Contact Configuration
DPDT
Product Range
9000 Series
Contact Current Max
10A
Switch Terminals
Quick Connect
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
