Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part No7203SYZQECopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.99K0445
Product Range7000 Series
Your Part Number
32 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.930 |
| 10+ | $24.670 |
| 25+ | $23.410 |
| 50+ | $22.150 |
| 100+ | $21.250 |
| 250+ | $19.450 |
| 500+ | $17.830 |
| 1000+ | $17.290 |
Price for:Each
Minimum: 1
Multiple: 1
$25.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part No7203SYZQECopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.99K0445
Product Range7000 Series
Technical Datasheet
Switch OperationOn-Off-On
Contact ConfigurationDPDT
IlluminationNon Illuminated
Product Range7000 Series
Switch MountingPanel Mount
Contact Current Max5A
Contact Voltage AC Nom120V
Switch TerminalsSolder Lug
Contact Voltage DC Nom28V
SVHCLead (10-Jun-2022)
Technical Specifications
Switch Operation
On-Off-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
120V
Contact Voltage DC Nom
28V
Contact Configuration
DPDT
Product Range
7000 Series
Contact Current Max
5A
Switch Terminals
Solder Lug
SVHC
Lead (10-Jun-2022)
Technical Docs (2)
Alternatives for 7203SYZQE
6 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
