Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part No7203SYZBECopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.99K0444
Product Range7000 Series
Your Part Number
163 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.690 |
| 5+ | $22.580 |
| 10+ | $22.030 |
| 25+ | $21.570 |
| 50+ | $20.560 |
| 100+ | $18.730 |
| 250+ | $17.350 |
Price for:Each
Minimum: 1
Multiple: 1
$24.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part No7203SYZBECopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.99K0444
Product Range7000 Series
Technical Datasheet
Switch OperationOn-Off-On
Contact ConfigurationDPDT
IlluminationNon Illuminated
Product Range7000 Series
Switch MountingPanel Mount
Contact Current Max-
Contact Voltage AC Nom20V
Switch TerminalsSolder Lug
Contact Voltage DC Nom20V
SVHCLead (10-Jun-2022)
Product Overview
The 7000 series Miniature Rocker and Lever Handle Switch with epoxy terminal-seal compatible with bottom wash cleaning. It has black nylon concave (standard V) actuator, rectangular panel cut-out and stainless steel housing.
- Multi-pole and -position
- Wide variety of actuator and termination options
- Epoxy terminal-seal compatible with bottom wash cleaning
Applications
Medical, Sensing & Instrumentation, Communications & Networking, Industrial
Technical Specifications
Switch Operation
On-Off-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
20V
Contact Voltage DC Nom
20V
Contact Configuration
DPDT
Product Range
7000 Series
Contact Current Max
-
Switch Terminals
Solder Lug
SVHC
Lead (10-Jun-2022)
Technical Docs (3)
Alternatives for 7203SYZBE
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
