Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part No7107MD9AV2BECopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.82AC4184
Product Range7000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.940 |
| 5+ | $18.230 |
| 10+ | $17.790 |
| 25+ | $17.420 |
| 50+ | $16.600 |
| 100+ | $15.120 |
| 250+ | $14.010 |
Price for:Each
Minimum: 1
Multiple: 1
$19.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part No7107MD9AV2BECopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.82AC4184
Product Range7000 Series
Technical Datasheet
Switch OperationOn-Off-(On)
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product Range7000 Series
Switch MountingThrough Hole
Contact Current Max-
Contact Voltage AC Nom20V
Switch TerminalsPC Pin, Right Angle
Contact Voltage DC Nom20V
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Switch Operation
On-Off-(On)
Illumination
Non Illuminated
Switch Mounting
Through Hole
Contact Voltage AC Nom
20V
Contact Voltage DC Nom
20V
Contact Configuration
SPDT
Product Range
7000 Series
Contact Current Max
-
Switch Terminals
PC Pin, Right Angle
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Alternatives for 7107MD9AV2BE
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
