Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part No7105P3DABECopy
Newark Part No.36AH6946
Product Range7000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 50+ | $18.480 |
| 100+ | $17.060 |
| 250+ | $15.950 |
| 500+ | $15.010 |
Price for:Each
Minimum: 80
Multiple: 80
$1,478.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part No7105P3DABECopy
Newark Part No.36AH6946
Product Range7000 Series
Technical Datasheet
Switch Operation(On)-Off-(On)
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product Range7000 Series
Switch MountingThrough Hole, Right Angle
Contact Current Max-
Contact Voltage AC Nom20V
Switch TerminalsPC Pin
Contact Voltage DC Nom20V
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Switch Operation
(On)-Off-(On)
Illumination
Non Illuminated
Switch Mounting
Through Hole, Right Angle
Contact Voltage AC Nom
20V
Contact Voltage DC Nom
20V
Contact Configuration
SPDT
Product Range
7000 Series
Contact Current Max
-
Switch Terminals
PC Pin
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
