Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPXMBNI23FIM12ASCCopy
Newark Part No.37AC2463
Product RangeBuccaneer Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 25+ | $222.040 |
| 50+ | $207.150 |
| 100+ | $200.380 |
| 250+ | $189.550 |
| 500+ | $184.130 |
Price for:Each
Minimum: 30
Multiple: 30
$6,661.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXMBNI23FIM12ASCCopy
Newark Part No.37AC2463
Product RangeBuccaneer Series
Technical Datasheet
Product RangeBuccaneer Series
Sensor Connector SizeM23
Sensor Connector GenderMale
No. of Contacts12Contacts
No. of Positions12 Positions
Sensor Contact TypeSolder Pin
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector CodingA Coded
Connector Body MaterialBrass Body
Contact MaterialBrass
Contact PlatingGold
Current Rating8A
Voltage Rating200V
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Buccaneer Series
Gender
Plug
No. of Contacts
12Contacts
Sensor Contact Type
Solder Pin
IP / NEMA Rating
IP67
Connector Body Material
Brass Body
Contact Plating
Gold
Voltage Rating
200V
Sensor Connector Size
M23
Sensor Connector Gender
Male
No. of Positions
12 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
A Coded
Contact Material
Brass
Current Rating
8A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
