Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoSLLN3002M5Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.64AH8437
Product RangeSL Series
Your Part Number
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $107.730 |
| 25+ | $103.300 |
| 50+ | $100.840 |
| 100+ | $97.890 |
| 250+ | $94.940 |
Price for:Each
Minimum: 1
Multiple: 1
$107.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoSLLN3002M5Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.64AH8437
Product RangeSL Series
Sensing Range Max30mm
Sensor Output TypePNP
Sensing MethodDiffuse Reflective
Product RangeSL Series
Supply Voltage DC Min12V
Connection MethodM5 Connector
Supply Voltage DC Max24V
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensing Range Max
30mm
Sensing Method
Diffuse Reflective
Supply Voltage DC Min
12V
Supply Voltage DC Max
24V
Sensor Output Type
PNP
Product Range
SL Series
Connection Method
M5 Connector
SVHC
No SVHC (25-Jun-2025)
Alternatives for SLLN3002M5
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
