Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoSA3542/SCopy
Newark Part No.07W6341
Product Range6000/7000 Buccaneer
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $55.440 |
| 10+ | $50.020 |
| 100+ | $46.700 |
| 250+ | $43.200 |
| 500+ | $41.100 |
| 1000+ | $38.830 |
| 2500+ | $37.600 |
| 5000+ | $31.830 |
Price for:Each
Minimum: 1
Multiple: 1
$55.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoSA3542/SCopy
Newark Part No.07W6341
Product Range6000/7000 Buccaneer
Technical Datasheet
Product Range6000/7000 Buccaneer
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
For Use With6000 Series 16, 22 Way Buccaneer Connectors
Contact Plating-
Contact Material-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
6000/7000 Buccaneer
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Plating
-
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
6000 Series 16, 22 Way Buccaneer Connectors
Contact Material
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
