Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoSA3148Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.78AK8499
Product RangeBuccaneer Mini Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.070 |
| 10+ | $6.490 |
| 25+ | $6.010 |
| 50+ | $5.610 |
| 100+ | $5.290 |
| 250+ | $4.990 |
| 500+ | $4.710 |
| 1000+ | $4.490 |
Price for:Each
Minimum: 1
Multiple: 1
$7.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoSA3148Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.78AK8499
Product RangeBuccaneer Mini Series
Product RangeBuccaneer Mini Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min24AWG
For Use WithBulgin Buccaneer Mini Series Circular Inserts
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Buccaneer Mini Series
Contact Termination Type
Crimp
Wire Size AWG Min
24AWG
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Pin
Wire Size AWG Max
20AWG
For Use With
Bulgin Buccaneer Mini Series Circular Inserts
Contact Material
Copper Alloy
Alternatives for SA3148
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
