Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPXPPNP08RAF04ACL015PVCCopy
Newark Part No.90AH9720
Product RangeBuccaneer M12 Series
Your Part Number
28 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $28.730 | $5.610 |
| 10+ | $25.690 | $5.610 |
| 25+ | $24.480 | $5.610 |
| 50+ | $23.260 | $5.610 |
| 100+ | $22.500 | $5.610 |
| 250+ | $21.280 | $5.610 |
| 500+ | $20.830 | $5.610 |
Price for:Each
Minimum: 1
Multiple: 1
$5.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXPPNP08RAF04ACL015PVCCopy
Newark Part No.90AH9720
Product RangeBuccaneer M12 Series
Technical Datasheet
Connector Type A90° M8 Receptacle
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric1.5m
Cable Length - Imperial4.9ft
Product RangeBuccaneer M12 Series
SVHCLead
Technical Specifications
Connector Type A
90° M8 Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
4.9ft
SVHC
Lead
Connector Type B
Free End
Cable Length - Metric
1.5m
Product Range
Buccaneer M12 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
