Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPXPPAM08FIM03ASTCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.29AM3828
Product RangeBuccaneer M8 Series
Your Part Number
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $29.610 |
| 5+ | $28.050 |
| 10+ | $26.650 |
| 25+ | $25.400 |
| 50+ | $24.150 |
| 100+ | $23.060 |
Price for:Each
Minimum: 1
Multiple: 1
$29.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXPPAM08FIM03ASTCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.29AM3828
Product RangeBuccaneer M8 Series
Technical Datasheet
Product RangeBuccaneer M8 Series
Sensor Connector SizeM8
Sensor Connector GenderMale
No. of Positions3 Positions
Sensor Contact TypeScrew Pin
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector CodingA Coded
Connector Body MaterialBrass, Nylon 6.6 (Polyamide 6.6) Body
Contact MaterialBrass
Contact PlatingGold
Current Rating3A
Voltage Rating60V
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Buccaneer M8 Series
Sensor Connector Gender
Male
Sensor Contact Type
Screw Pin
IP / NEMA Rating
IP67
Connector Body Material
Brass, Nylon 6.6 (Polyamide 6.6) Body
Contact Plating
Gold
Voltage Rating
60V
Sensor Connector Size
M8
No. of Positions
3 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
A Coded
Contact Material
Brass
Current Rating
3A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
