Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPXPNPN12RAF04AFI020PURCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.90AH9714
Product RangePXP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 25+ | $42.720 |
| 50+ | $40.590 |
| 100+ | $39.270 |
| 250+ | $37.150 |
| 500+ | $36.350 |
Price for:Each
Minimum: 25
Multiple: 25
$1,068.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXPNPN12RAF04AFI020PURCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.90AH9714
Product RangePXP Series
Technical Datasheet
Connector Type A90° M12 Receptacle
Connector Type BM12 Plug
No. of Positions4 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangePXP Series
SVHCLead
Technical Specifications
Connector Type A
90° M12 Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
6.6ft
SVHC
Lead
Connector Type B
M12 Plug
Cable Length - Metric
2m
Product Range
PXP Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
