Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP6042/AA3Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.44AM5689
Product Range6000 Series
Your Part Number
17 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.580 |
| 5+ | $33.950 |
| 10+ | $32.480 |
| 25+ | $31.170 |
| 50+ | $29.870 |
| 100+ | $28.730 |
Price for:Each
Minimum: 1
Multiple: 1
$35.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP6042/AA3Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.44AM5689
Product Range6000 Series
USB Connector Convert FromUSB Type A Receptacle
USB Connector Convert ToUSB Type A Receptacle
USB StandardUSB 3.0
IP RatingIP66, IP68, IP69K
IP RatingIP66, IP68, IP69K
Product Range6000 Series
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
USB Connector Convert From
USB Type A Receptacle
USB Standard
USB 3.0
IP Rating
IP66, IP68, IP69K
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
USB Connector Convert To
USB Type A Receptacle
IP Rating
IP66, IP68, IP69K
Product Range
6000 Series
Contact Plating
Gold Plated Contacts
Alternatives for PXP6042/AA3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
