Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP4013/03P
Newark Part No.79AK3820
Product RangeBuccaneer 4000 Series
Your Part Number
65 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.810 |
| 5+ | $14.830 |
| 10+ | $14.180 |
| 25+ | $13.390 |
| 50+ | $12.680 |
| 100+ | $11.570 |
| 250+ | $11.170 |
Price for:Each
Minimum: 1
Multiple: 1
$15.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP4013/03P
Newark Part No.79AK3820
Product RangeBuccaneer 4000 Series
Product RangeBuccaneer 4000 Series
Circular Connector Shell StyleBack Box Mount Receptacle
No. of Contacts3Contacts
Circular Contact TypeCrimp / Solder Pin - Contacts Not Supplied
Coupling StyleBayonet
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
SVHC2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (25-Jun-2025)
Technical Specifications
Product Range
Buccaneer 4000 Series
No. of Contacts
3Contacts
Coupling Style
Bayonet
Connector Body Plating
-
Contact Plating
Gold
Circular Connector Shell Style
Back Box Mount Receptacle
Circular Contact Type
Crimp / Solder Pin - Contacts Not Supplied
Connector Body Material
Nylon (Polyamide) Body
Contact Material
Copper Alloy
SVHC
2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (25-Jun-2025)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate