Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP4000/001/04SCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.13AM3866
Product RangeBuccaneer 4000 Series
Your Part Number
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $26.110 |
| 5+ | $24.450 |
| 10+ | $22.790 |
| 25+ | $21.080 |
| 50+ | $19.360 |
| 100+ | $18.970 |
Price for:Each
Minimum: 1
Multiple: 1
$26.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP4000/001/04SCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.13AM3866
Product RangeBuccaneer 4000 Series
Technical Datasheet
Connector to ConnectorCircular Receptacle to Free End
No. of Positions4Positions
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket ColorBlack
Product RangeBuccaneer 4000 Series
SVHC2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (25-Jun-2025)
Technical Specifications
Connector to Connector
Circular Receptacle to Free End
Cable Length - Imperial
3.3ft
Jacket Color
Black
SVHC
2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (25-Jun-2025)
No. of Positions
4Positions
Cable Length - Metric
1m
Product Range
Buccaneer 4000 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
