Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPXMBNI78FPF04AFLPG135002Copy
Newark Part No.85AK5345
Product RangeBuccaneer 7/8" Series
Your Part Number
50 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $49.070 |
| 5+ | $45.990 |
| 10+ | $43.190 |
| 25+ | $41.780 |
| 50+ | $39.540 |
Price for:Each
Minimum: 1
Multiple: 1
$49.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXMBNI78FPF04AFLPG135002Copy
Newark Part No.85AK5345
Product RangeBuccaneer 7/8" Series
Technical Datasheet
Connector Type A7/8" Receptacle
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric200mm
Cable Length - Imperial7.9"
Product RangeBuccaneer 7/8" Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
PXMBNI78FPF04AFLPG135002 is a 7/8" series front panel mounting female flying leads. 7/8" series circular automation connectors provide rugged and field-proven performance. Can be used in automotive Industry, construction, agriculture, marine, mining, forestry and recreational.
- 4 contacts, 0.2m lead length
- Flying leads termination, PG13.5 mounting nut
- Female housing, socket contacts, mates with right angled and flex body connectors
- High degree of environmental protection - IP67 rated
- Secure & reliable screw-locking mechanism
- Insulation resistance of 100megohms minimum
- Operating temperature range from -25°C to +85°C
- 300V voltage rating
Technical Specifications
Connector Type A
7/8" Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
7.9"
SVHC
No SVHC (25-Jun-2025)
Connector Type B
Free End
Cable Length - Metric
200mm
Product Range
Buccaneer 7/8" Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
