Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPXMBNI78FPF03AFLPG135001
Newark Part No.85AK5340
Product RangeBuccaneer 7/8" Series
Your Part Number
50 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.980 |
| 5+ | $26.940 |
| 10+ | $25.690 |
| 25+ | $24.430 |
| 50+ | $23.020 |
| 100+ | $21.770 |
Price for:Each
Minimum: 1
Multiple: 1
$28.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXMBNI78FPF03AFLPG135001
Newark Part No.85AK5340
Product RangeBuccaneer 7/8" Series
Technical Datasheet
Connector Type A7/8" Receptacle
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric100mm
Cable Length - Imperial3.9"
Product RangeBuccaneer 7/8" Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
PXMBNI78FPF03AFLPG135001 is a 7/8" series front panel mounting female flying leads. 7/8" series circular automation connectors provide rugged and field-proven performance. Can be used in automotive Industry, construction, agriculture, marine, mining, forestry and recreational.
- 3 contacts, 0.1m lead length
- Flying leads termination, PG13.5 mounting nut
- Female housing, socket contacts, mates with right angled and flex body connectors
- High degree of environmental protection - IP67 rated
- Secure & reliable screw-locking mechanism
- Insulation resistance of 100megohms minimum
- Operating temperature range from -25°C to +85°C
- 300V voltage rating
Technical Specifications
Connector Type A
7/8" Receptacle
No. of Positions
3 Positions
Cable Length - Imperial
3.9"
SVHC
No SVHC (25-Jun-2025)
Connector Type B
Free End
Cable Length - Metric
100mm
Product Range
Buccaneer 7/8" Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
