Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPXMBNI78FPF03AFLPG135001Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.87AK1522
Product RangeBuccaneer 7/8" Series
Your Part Number
150 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.600 |
| 5+ | $27.830 |
| 10+ | $26.740 |
| 25+ | $25.650 |
| 50+ | $24.420 |
| 100+ | $23.330 |
Price for:Each
Minimum: 1
Multiple: 1
$29.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXMBNI78FPF03AFLPG135001Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.87AK1522
Product RangeBuccaneer 7/8" Series
Connector Type A7/8" Receptacle
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric100mm
Cable Length - Imperial3.9"
Product RangeBuccaneer 7/8" Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type A
7/8" Receptacle
No. of Positions
3 Positions
Cable Length - Imperial
3.9"
SVHC
No SVHC (25-Jun-2025)
Connector Type B
Free End
Cable Length - Metric
100mm
Product Range
Buccaneer 7/8" Series
Alternatives for PXMBNI78FPF03AFLPG135001
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
