Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPXMBNI23FPM12ASCCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.79AK2764
Product RangeBuccaneer Series
Your Part Number
26 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $104.290 |
| 10+ | $94.660 |
| 25+ | $91.870 |
| 50+ | $89.070 |
| 100+ | $87.290 |
| 250+ | $85.510 |
| 500+ | $83.730 |
Price for:Each
Minimum: 1
Multiple: 1
$104.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXMBNI23FPM12ASCCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.79AK2764
Product RangeBuccaneer Series
Product RangeBuccaneer Series
Sensor Connector SizeM23
Sensor Connector GenderMale
No. of Positions12 Positions
Sensor Contact TypeSolder Pin
Sensor Connector MountingStraight Panel Mount
IP / NEMA RatingIP67
Connector CodingA Coded
Connector Body MaterialBrass Body
Contact MaterialBrass
Contact PlatingGold
Current Rating8A
Voltage Rating200V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Buccaneer Series
Sensor Connector Gender
Male
Sensor Contact Type
Solder Pin
IP / NEMA Rating
IP67
Connector Body Material
Brass Body
Contact Plating
Gold
Voltage Rating
200V
Sensor Connector Size
M23
No. of Positions
12 Positions
Sensor Connector Mounting
Straight Panel Mount
Connector Coding
A Coded
Contact Material
Brass
Current Rating
8A
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
