Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPXM7012/10P/CR
Newark Part No.23X8646
Product RangeBuccaneer 7000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 25+ | $36.410 |
| 50+ | $34.600 |
| 100+ | $33.470 |
| 250+ | $31.660 |
| 500+ | $30.980 |
Price for:Each
Minimum: 30
Multiple: 30
$1,092.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXM7012/10P/CR
Newark Part No.23X8646
Product RangeBuccaneer 7000 Series
Technical Datasheet
Connector TypeCircular Power Connector
Product RangeBuccaneer 7000 Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts10Contacts
Circular Contact Type-
Coupling Style-
Connector Body MaterialZinc Alloy Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP66, IP68, IP69K
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type
Circular Power Connector
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
-
Connector Body Material
Zinc Alloy Body
Contact Material
-
IP Rating
IP66, IP68, IP69K
Product Range
Buccaneer 7000 Series
No. of Contacts
10Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
